Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140023002
Order Code2842854
Product RangeHan-Modular
Technical Datasheet
52 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.700 |
10+ | €6.540 |
100+ | €6.410 |
250+ | €6.280 |
500+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140023002
Order Code2842854
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts2Contacts
Heavy Duty Connector TypeModule
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140023002 from Harting is a Han-Modular® male module.
- Han® 40 A module type
- 2 contact, crimp termination
- 1.5 to 10mm² conductor cross-section
- Voltage rating is 1000V, current rating is 40A
- Limiting temperature range from -40°C to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
2Contacts
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01406