Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140082634
Order Code2842846
Product RangeHan-Modular
Technical Datasheet
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.070 |
| 10+ | €19.670 |
| 25+ | €19.270 |
| 100+ | €18.870 |
| 250+ | €18.460 |
Price for:Each
Minimum: 1
Multiple: 1
€20.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140082634
Order Code2842846
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts8Contacts
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140082634 from Harting is a Han-Modular® male module.
- Han® EE module type
- 8 contacts, Han-Quick Lock® termination
- 0.25 to 1.5mm² conductor cross-section
- Voltage rating is 400V, current rating is 16A
- Contact resistance is ≤1mohm
- Stripping length is 10mm
- Mating cycles ≥ 500
- Limiting temperature range from -40°C to +125°C
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0231