Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140082733
Order Code2800682
Product RangeHan-Modular EE
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.120 |
| 10+ | €24.950 |
| 25+ | €24.450 |
| 100+ | €23.950 |
| 250+ | €23.450 |
Price for:Each
Minimum: 1
Multiple: 1
€27.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140082733
Order Code2800682
Product RangeHan-Modular EE
Technical Datasheet
Product RangeHan-Modular EE
Heavy Duty Connector TypeModule
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Han-Modular EE
No. of Contacts
8Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Socket
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Heavy Duty Connector Type
Module
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002164