Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140083111
Order Code2842852
Product RangeHan-Modular
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.440 |
| 5+ | €35.000 |
| 10+ | €34.550 |
| 25+ | €33.670 |
| 50+ | €33.000 |
Price for:Each
Minimum: 1
Multiple: 1
€35.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083111
Order Code2842852
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140083111 from Harting is a Han® Gigabit female insert. It is suitable for the transmission of sensitive signals (e.g. bus signals).
- Crimp termination
- 8 contact
- 0.09 to 0.52mm² conductor cross-section
- Voltage rating is 50V, current rating is 5A
- Usable for Gigabit Ethernet cat. 6A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) zinc die-cast, nickel plated polycarbonate insert
- Copper alloy contact material
Technical Specifications
Product Range
Han-Modular
No. of Contacts
8Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378