Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140083117
Order Code2842832
Product RangeHan-Modular
Technical Datasheet
26 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.590 |
5+ | €34.840 |
10+ | €34.090 |
25+ | €32.710 |
50+ | €32.060 |
Price for:Each
Minimum: 1
Multiple: 1
€35.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083117
Order Code2842832
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140083117 from Harting is a Han® Megabit female insert.
- Crimp termination
- 2 x 4 contacts, 2 cable entries (with additional shield connection to the hinged frame)
- 0.14 to 2.5mm² conductor cross-section
- Voltage rating is 50V, current rating is 10A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥500
- Nickel plated zinc die-cast insert
Technical Specifications
Product Range
Han-Modular
No. of Contacts
8Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
10A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907