Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151172702
Order Code3221214
Product RangeHan Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €31.210 |
| 25+ | €30.180 |
| 50+ | €28.570 |
| 100+ | €27.690 |
| 250+ | €26.510 |
Price for:Each
Minimum: 5
Multiple: 5
€156.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151172702
Order Code3221214
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions17 Positions
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Han Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
No. of Positions
17 Positions
Contact Termination Type
Solder
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342