Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.490 |
Price for:Each
Minimum: 1
Multiple: 1
€20.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09156000912
Order Code2921741
Product RangeHan
Technical Datasheet
Product RangeHan
Shell Type-
For Use WithHarting Han Series M23 Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM23
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han
For Use With
Harting Han Series M23 Circular Inserts
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0762