Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.980 |
| 10+ | €18.550 |
| 25+ | €17.310 |
| 50+ | €16.270 |
| 100+ | €15.420 |
| 250+ | €14.560 |
Price for:Each
Minimum: 1
Multiple: 1
€19.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09200102612
Order Code1161026
Product RangeHan A Series
Product RangeHan A Series
Heavy Duty Connector TypeInsert
No. of Contacts11 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
Han A Series
No. of Contacts
11 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Screw Pin
Technical Docs (2)
Alternatives for 09200102612
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
Product traceability