Print Page
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.060 |
10+ | €19.560 |
25+ | €19.170 |
100+ | €18.780 |
250+ | €18.390 |
Price for:Each
Minimum: 1
Multiple: 1
€23.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09210072732
Order Code2800704
Product RangeHan D
Technical Datasheet
Product RangeHan D
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Socket
Current Rating10A
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09210072732 is a 7-contact Connector Insert made of RAL 7032 (light gray) polyamide with silver plated copper alloy contacts. The female insert comes with a Han-Quick Lock® termination and accepts 24 to 16AWG wire. It is suitable for use with the Han 7D-F housings and inserts.
- ≥500 Mating cycles
- ≤3mΩ Contact resistance
- 100A Rated current
- 250V Rated voltage
- 4kV Rated impulse voltage
- 3 Degree of pollution
- HB Flammability rated insert
- ≥10Ω Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
Han D
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Socket
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01808