Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.160 |
10+ | €15.670 |
25+ | €15.040 |
50+ | €13.830 |
100+ | €13.260 |
250+ | €12.890 |
Price for:Each
Minimum: 1
Multiple: 1
€17.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09210153101
Order Code1365107
Technical Datasheet
No. of Contacts15Contacts
No. of Rows3Rows
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Gender
Receptacle
No. of Rows
3Rows
Contact Plating
-
No. of Contacts
15Contacts
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031979