Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.330 |
| 5+ | €85.330 |
| 10+ | €83.140 |
| 25+ | €80.400 |
| 50+ | €78.110 |
Price for:Each
Minimum: 1
Multiple: 1
€87.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210252701
Order Code2921810
Product RangeHan D
Technical Datasheet
Product RangeHan D
No. of Contacts25Contacts
Heavy Duty Connector TypeInsert
No. of Contacts25 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeWire Wrap Socket
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han D
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Wire Wrap Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
25Contacts
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793