Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.430 |
10+ | €21.590 |
25+ | €19.740 |
100+ | €19.350 |
250+ | €18.950 |
Price for:Each
Minimum: 1
Multiple: 1
€22.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 1520
Order Code151861
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Accessory TypeHood
Connector Body MaterialMetal Body
Connector Shell Size24B
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithStandard Han Connectors
Cable Exit Angle90°
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 0930 024 1520 is a Han B Side Entry Hood for 24B series connectors. Double locking lever and low construction. Aluminium die cast housing with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Metal Body
Locking Type
2 Lever
For Use With
Standard Han Connectors
Product Range
-
Accessory Type
Hood
Connector Shell Size
24B
Rectangular Shell Size
24B
Cable Exit Angle
90°
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24