Print Page
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.030 |
| 5+ | €31.390 |
| 10+ | €30.750 |
| 25+ | €29.490 |
| 50+ | €28.900 |
Price for:Each
Minimum: 1
Multiple: 1
€32.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 024 2701
Order Code462676
Product RangeHan E
Technical Datasheet
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts25Contacts
No. of Contacts25 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0933 024 2701 from Harting is a Han E series 24 position light grey (RAL 7032) colour female insert screw terminal with 24B size.
- Mechanical working life of greater than or equal to 500 mating cycles
- Limiting temperature range from -40°C to 125°C
- Rated current of 16A
- Rated voltage of 500V
- Wire cross section is 0.75mm² to 2.5mm²
- Polycarbonate insert material
- UL94 V-0 flammability
- UL, CSA, GL, IEC 60664-1 and IEC 61984 approved
- Contact resistance is less than or equal to 1mohm
Applications
Industrial
Technical Specifications
Product Range
Han E
No. of Contacts
25Contacts
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Heavy Duty Connector Type
Insert
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0933 024 2701
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12