Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.020 |
5+ | €168.580 |
10+ | €165.140 |
25+ | €161.700 |
50+ | €158.260 |
Price for:Each
Minimum: 1
Multiple: 1
€172.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380082653
Order Code2842702
Product RangeHan Com
Technical Datasheet
Product RangeHan Com
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Com
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
100A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380082653
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30475