Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.940 |
5+ | €31.790 |
10+ | €30.630 |
25+ | €29.780 |
50+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€32.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09380873001
Order Code2696144
Product RangeHan-Com
Technical Datasheet
Product RangeHan-Com
Heavy Duty Connector TypeInsert
No. of Contacts32Contacts
No. of Contacts32 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
Technical Specifications
Product Range
Han-Com
No. of Contacts
32Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Heavy Duty Connector Type
Insert
No. of Contacts
32 Contacts
Gender
Plug
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04