Print Page
924 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.060 |
10+ | €23.580 |
25+ | €21.100 |
100+ | €20.430 |
250+ | €19.280 |
Price for:Each
Minimum: 1
Multiple: 1
€26.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521560
Order Code1972965
Product RangeHar-Port
Also Known As09 45 452 1560
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeHar-Port
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 45 452 1560 from Harting is a har-port RJ45 coupler with 2x RJ45 number of ports. This device is compact and well shaped service interface in a timeless attractive design. Transmission category 6, performance class EA, suitable for 1/10 Gigabit Ethernet.
- Polyamide housing material
- Minimum of 750 mating cycles
- IP20 protection degree
- Screwable to cover plates mounting
- Fully shielded, 360° shielding contact
- Transmission rate of 10/100Mbit/s and 1/10Gbit/s
- Temperature range from -25°C to 70°C
- Easy mounting
- Compact and robust design
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
Har-Port
Convert From Positions
8Ways
Convert To Positions
8Ways
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308