Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09455450041
Order Code2852542
Product RangePushPull Series
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09455450041
Order Code2852542
Product RangePushPull Series
Technical Datasheet
Product RangePushPull Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithHarting PushPull Series Heavy Duty Connectors
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
PushPull Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Panel Mount
For Use With
Harting PushPull Series Heavy Duty Connectors
Locking Type
Push-Pull
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629