Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.060 |
| 5+ | €31.710 |
| 10+ | €30.370 |
| 25+ | €29.040 |
| 50+ | €27.840 |
| 100+ | €26.990 |
Price for:Each
Minimum: 1
Multiple: 1
€33.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747113
Order Code2783206
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourYellow
Cable Length - Metric3m
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
9.8ft
Technical Docs (3)
Alternatives for 09474747113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137668