Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09512210002
Order Code4155906
Product Rangeix Industrial Mini PushPull Series
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.410 |
10+ | €15.100 |
25+ | €14.800 |
Price for:Each
Minimum: 1
Multiple: 1
€16.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09512210002
Order Code4155906
Product Rangeix Industrial Mini PushPull Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypePush-Pull
Rectangular Shell Size-
For Use WithHarting ix Industrial Mini PushPull Series Heavy Duty Connectors
Product Rangeix Industrial Mini PushPull Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09512210002 is a Mini PushPull connector base with bulkhead mounted housing suitable for all PoE versions.
- Fully shielded, 360° shielding contact
- 10 contacts
- 1.5A, 50VAC/ 60VDC rated
- 500Mohm insulation resistance, 30mohm contact resistance
- IP65 / IP67 rated
- Black LCP insert, black PBT housing, yellow PTS seal and copper alloy contacts
- IEC 61076-3-124 Type B approval
- Includes seal, 2x HARTING ix Industrial®-jack type B (signal) and board drillings for M2.5
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Push-Pull
For Use With
Harting ix Industrial Mini PushPull Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Rectangular Shell Size
-
Product Range
ix Industrial Mini PushPull Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00974