Print Page
9 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.790 |
| 5+ | €55.920 |
| 10+ | €55.040 |
| 25+ | €53.460 |
| 50+ | €51.910 |
Price for:Each
Minimum: 1
Multiple: 1
€56.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No10200030003
Order Code2576054
Product RangeHan 3A
Technical Datasheet
Connector Kit TypeWire To Wire
Kit ContentsHan 3A Hood, M20 Cable Gland & 3Pos+PE Inserts
Product RangeHan 3A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10200030003 is a 3-way Han-Kit® Rectangular Connector Kit made of die-cast zinc alloy. Han® 3A, 3-pin + PE inserts and 18 to 14AWG screw terminal.
- 3A Straight hood
- 3A Angled bulkhead mounted housing
- M20 metal cable gland
- IP67 Protection rating
Applications
Industrial
Contents
Housing, Hood, Male & Female insert, Cable seal (5 to 9mm) & (6 to 12mm).
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han 3A
Kit Contents
Han 3A Hood, M20 Cable Gland & 3Pos+PE Inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117