Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No17 24 110 2102
Order Code1106805
Product Rangehar-bus HM
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.760 |
10+ | €8.270 |
25+ | €8.220 |
100+ | €8.160 |
250+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€11.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No17 24 110 2102
Order Code1106805
Product Rangehar-bus HM
Technical Datasheet
Product Rangehar-bus HM
No. of Contacts110Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
har-bus HM
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
110Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 17 24 110 2102
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742