Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19 14 001 0401
Order Code2101926
Product RangeHan-Modular Compact
Technical Datasheet
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.890 |
10+ | €15.960 |
25+ | €15.640 |
100+ | €15.320 |
250+ | €15.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 14 001 0401
Order Code2101926
Product RangeHan-Modular Compact
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Housings and Inserts
Product RangeHan-Modular Compact
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Han-Modular Compact series Connector Hood made of zinc die-cast with nickel plated surface. The modular compact hood comes with stainless steel screwing and NBR seal.
- Top cable entry (M25)
- IP65 Protection
- 1Nm Tightening torque
- ≥500 Mating cycles
- -40 to 125°C Temperature range
Applications
Industrial
Notes
4x screws included
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Han-Modular Compact Housings and Inserts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086