Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.900 |
10+ | €21.970 |
25+ | €20.180 |
100+ | €19.780 |
250+ | €19.370 |
Price for:Each
Minimum: 1
Multiple: 1
€22.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 19300061440 is a gray Han 6 B Hood made of die-cast aluminum with powder coated finish. The connector hood comes with polycarbonate + stainless steel single locking lever.
- Top cable entry
- Low construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
- -40 to 125°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
6B
Product Range
Han B
Connector Body Material
Aluminium Body
Locking Type
1 Lever
For Use With
Han 6B Inserts & Bases
Technical Docs (3)
Alternatives for 19300061440
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1