Print Page
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.020 |
5+ | €42.890 |
10+ | €35.540 |
25+ | €34.830 |
50+ | €34.120 |
Price for:Each
Minimum: 1
Multiple: 1
€49.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19407030410
Order Code2842676
Product RangeHan HPR
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Cable Exit Angle180°
Locking TypeScrew
Rectangular Shell Size3A
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR
SVHCNo SVHC (17-Dec-2015)
Product Overview
19407030410 is a Han 3HPR top entry M20 hood connector.
- 3 A size
- Screw locking type
- IP65, IP68, IP69 / IPX9K acc. to ISO 20653 degree of protection acc. to IEC 60529
- Limiting temperature range from -40 to +125°C
- 2 Nm tightening torque (screw locking)
- Zinc die-cast material (hood/housing)
- Powder-coated surface (hood/housing)
- RAL 9005 (jet black) colour (hood/housing)
- Stainless steel material (locking)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
3A
Product Range
Han HPR
Connector Body Material
Zinc Body
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07535