Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19590202802
Order Code4448572
Product RangeICC Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.700 |
| 10+ | €5.560 |
| 25+ | €5.420 |
| 100+ | €5.280 |
| 250+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590202802
Order Code4448572
Product RangeICC Series
Technical Datasheet
Product RangeICC Series
No. of Contacts28Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Circular Connectors
Insert Arrangement-
Connector Shell Size20
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
ICC Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
28Contacts
Contact Termination Type
Crimp
For Use With
Harting Circular Connectors
Connector Shell Size
20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005579