Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.440 |
10+ | €12.020 |
25+ | €11.660 |
100+ | €11.360 |
250+ | €11.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 810 0388 010
Order Code2493231
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type AM8 Receptacle
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0332