Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21023412418
Order Code3919422
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.360 |
| 10+ | €11.650 |
| 25+ | €11.040 |
| 50+ | €11.030 |
| 100+ | €10.710 |
| 250+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€13.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023412418
Order Code3919422
Technical Datasheet
Product Range-
No. of Positions4 Positions
Accessory TypeM8 PCB Adapter
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting M8 Sensor Housing Connectors
Connector Shell SizeM8
Contact MaterialCopper Alloy
Technical Specifications
Product Range
-
Accessory Type
M8 PCB Adapter
Contact Termination Type
Solder
For Use With
Harting M8 Sensor Housing Connectors
Contact Material
Copper Alloy
No. of Positions
4 Positions
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439