Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.940 |
10+ | €22.340 |
25+ | €20.860 |
100+ | €20.210 |
250+ | €19.710 |
Price for:Each
Minimum: 1
Multiple: 1
€24.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21033211818
Order Code2921767
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Housing Connectors
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
8Contacts
Contact Termination Type
Through Hole
For Use With
Harting M12 Housing Connectors
Connector Shell Size
M12
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037