Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21033812405
Order Code3221244
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 75+ | €7.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 75
Multiple: 75
€589.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033812405
Order Code3221244
Technical Datasheet
Product Range-
No. of Positions4 Positions
Contact GenderSocket
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Sensor Housing Connectors
Connector Shell SizeM12
Contact MaterialCopper Alloy
Technical Specifications
Product Range
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M12
No. of Positions
4 Positions
Contact Termination Type
Surface Mount
For Use With
Harting M12 Sensor Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.679039