Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.300 |
| 10+ | €6.220 |
| 25+ | €5.910 |
| 50+ | €5.430 |
| 100+ | €5.030 |
| 250+ | €4.680 |
| 500+ | €4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21175030000
Order Code4626139
Technical Datasheet
Product Range-
No. of Positions12 Positions
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting M17 Circular Connectors
Connector Shell SizeM17
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
-
Connector Shell Size
M17
SVHC
No SVHC (17-Dec-2015)
No. of Positions
12 Positions
Contact Termination Type
Crimp
For Use With
Harting M17 Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948