Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24030080000
Order Code2425307
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €256.620 |
10+ | €244.480 |
25+ | €235.810 |
Price for:Each
Minimum: 1
Multiple: 1
€256.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No24030080000
Order Code2425307
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports0
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Ports
0
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (15-Jan-2018)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557021