Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33483434804004
Order Code4155915
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.720 |
| 5+ | €49.710 |
| 10+ | €48.690 |
| 25+ | €47.680 |
| 50+ | €46.660 |
Price for:Each
Minimum: 1
Multiple: 1
€50.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483434804004
Order Code4155915
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric400mm
Cable Length - Imperial15.7"
Product RangeMini PushPull ix Industrial Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
33483434804004 is a Mini PushPull ix Industrial® system cable. Miniaturised Ethernet data interface suitable for industry in according to IEC 61076-3-124 type A standards.
- Robust industrial design
- 360° shielding
- Category of transmission Cat. 6A
- 5000 mating cycles
- Flexible, space saving
- 4x 2x AWG 26/7 core
- Yellow PUR(polyurethane) cable
- Mini PushPull ix Industrial® type A overmoulded connector pre-assembled on both sides
- 0.4m cable length
- Suitable for all PoE versions
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
400mm
Product Range
Mini PushPull ix Industrial Series
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Colour
Yellow
Cable Length - Imperial
15.7"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26581