Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.570 |
5+ | €34.850 |
10+ | €34.140 |
25+ | €33.260 |
50+ | €32.370 |
Price for:Each
Minimum: 1
Multiple: 1
€35.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 003400
Order Code9637397
Product RangeHan Series
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts10Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size10E
Contact MaterialCopper
Contact Plating-
Technical Specifications
Product Range
Han Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
Connector Mounting
Cable Mount
No. of Contacts
10Contacts
No. of Rows
2Rows
Connector Shell Size
10E
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18