Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-0020005
Order Code2408689
Product RangeGecko-SL G125
Technical Datasheet
4,226 In Stock
4,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.010 |
100+ | €0.886 |
500+ | €0.855 |
1000+ | €0.814 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-0020005
Order Code2408689
Product RangeGecko-SL G125
Technical Datasheet
Product RangeGecko-SL G125
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithGecko G125 Series Housing Connectors
Wire Size AWG Max28AWG
Wire Size AWG Min32AWG
Current Rating2.8A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Gecko-SL G125
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
2.8A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Gecko G125 Series Housing Connectors
Wire Size AWG Min
32AWG
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006