Print Page
Image is for illustrative purposes only. Please refer to product description.
930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.734 |
50+ | €0.601 |
100+ | €0.572 |
250+ | €0.536 |
500+ | €0.511 |
Price for:Each
Minimum: 10
Multiple: 10
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3175-01
Order Code3395113
No. of Contacts1Contacts
Connector TypeSubminiature Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Subminiature Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001