Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.950 |
| 10+ | €45.010 |
| 100+ | €41.030 |
| 250+ | €38.760 |
| 500+ | €37.040 |
| 1000+ | €35.280 |
Price for:Each
Minimum: 1
Multiple: 1
€58.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-MV20305M7
Order Code4785302
Product RangeKona KA1 Series
No. of Contacts3Contacts
Product RangeKona KA1 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing8.5mm
Contact GenderPin
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Pitch Spacing
8.5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Kona KA1 Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Beryllium Copper
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00865
Product traceability