Print Page
4,500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.103 |
500+ | €0.0856 |
1000+ | €0.0815 |
2500+ | €0.0764 |
5000+ | €0.0749 |
Price for:Each
Minimum: 100
Multiple: 100
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM30-1060046
Order Code2289838
Product RangeM30
Technical Datasheet
Product RangeM30
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Product Overview
The M30-1060046 is a Crimp Socket with phosphor bronze body, gold-plating. 26 to 30AWG wire. This crimp socket is suitable for use with M22-301 or M22-302 housings.
- 1.25mm Contact pitch
- 1A Current rating
- -25 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
M30
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
M30-110 Series SIL Female Crimp Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001