Print Page
107 In Stock
264 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.090 |
10+ | €4.650 |
100+ | €3.980 |
250+ | €3.780 |
500+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-MV10345M1
Order Code2493769
Product RangeM300
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeM300
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCLead (21-Jan-2025)
Product Overview
The M300-MV10345M1 from Harwin is a M300 series male SIL vertical PC tail connector. It is a single row, 3 contacts male 3.2mm PC tail connector.
- 10A current capacity, resists high vibration and shock
- Withstands extremes of temperature range from -65°C to 175°C
- 3mm pitch high reliability M300 connector system
- Polarised housings with jackscrews
- Brass contact gold finish
- Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
- Mating pin size is Ø1mm
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
3Contacts
Product Range
M300
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161