Print Page
Image is for illustrative purposes only. Please refer to product description.
2,163 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
5+ | €2.970 |
10+ | €2.730 |
20+ | €2.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM3498-98
Order Code2393903
Technical Datasheet
For Use With2mm Dia Test Plugs
Current Rating5A
Mounting Hole Dia1.7mm
Operating Voltage1.5kV
Insulator ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M3498-98 is a PC tail/through board dual entry horizontal Test Socket for Ø2mm probe. It features a flat top area and suitable for automated assembly, using standard pick and place machines.
- -40 to 105°C Operating temperature range
- 260°C for 10 seconds maximum soldering temperature
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
2mm Dia Test Plugs
Mounting Hole Dia
1.7mm
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028