Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.816 |
100+ | €0.639 |
250+ | €0.599 |
500+ | €0.571 |
1000+ | €0.543 |
Price for:Each
Minimum: 10
Multiple: 10
€8.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9010099
Order Code8729174
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M40-9010099 is a 150mm audio/video Cable Assembly with female crimp socket to free ends connection. It offers female single-ended with red 32AWG wire. It is manufactured with the M40-1000046 crimp contact. It is suitable for use with crimp housings M40-110 and M40-120 series.
- Straight orientation
- -25 to 85°C Operating temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
-
Connector Type A
Crimp Socket
Cable Length - Imperial
5.91"
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011