Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-1920005
Order Code2078261
Product RangeArcher M50 Series
Technical Datasheet
2,285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.296 |
100+ | €0.224 |
500+ | €0.200 |
1000+ | €0.190 |
2500+ | €0.186 |
Price for:Each
Minimum: 10
Multiple: 10
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-1920005
Order Code2078261
Product RangeArcher M50 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing1.27mm
Product RangeArcher M50 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-1920005 is a 2-way 1-row female Jumper Socket for use with the pin headers. It is made up of red polyamide (nylon) 66 housing with a gold-plated phosphor bronze contact. It offers high-reliability multi-usage up to 300 operations. It can be fitted and removed by hand, giving an alternative on-board programming method to DIP switches.
- Vertical connector orientation
- UL94V-0 Flammability
- 0.4mm² Mating pin
- 1A Current rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
Archer M50 Series
For Use With
Pin Headers
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M50-1920005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907