Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-3602042
Order Code1022312
Product RangeArcher M50 Series
Technical Datasheet
504 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.000 |
10+ | €3.050 |
100+ | €2.470 |
250+ | €2.380 |
500+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3602042
Order Code1022312
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount
Product RangeArcher M50 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-3602042 is a 40-contact 2-row 1.27mm male Board-to-board Pin Header with gold plated brass contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M50 series plug has 3mm mating pin height, vertical connector orientation and surface mount (SMT) connection type. It is suitable for use with 0.4mm square mating pin size.
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Dielectric withstanding voltage
- 300 cycles minimum Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
Archer M50 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for M50-3602042
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522