Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-3901042
Order Code1022317
Product RangeArcher M50 Series
Technical Datasheet
872 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.210 |
100+ | €1.980 |
250+ | €1.740 |
500+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3901042
Order Code1022317
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeArcher M50 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for M50-3901042
5 Products Found
Product Overview
The M50-3901042 is a horizontal 20-position 2-row Pin header with gold-plated phosphor bronze contacts.
- 1A Current rating
- 1000VAC Minimum dielectric withstanding voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial, Commercial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Archer M50 Series
Contact Material
Phosphor Bronze
Connector Type
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431