Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.310 |
10+ | €5.820 |
100+ | €5.540 |
250+ | €5.130 |
500+ | €4.940 |
Product Information
Product Overview
The M50-9010542 is a 150mm Ribbon Cable, Harwin M50 Archer IDC connector 10-position plug at one end and Harwin M50 Archer IDC connector 10-position socket at other end. 30AWG wire size, PBT material. Black colour. Harwin M50 Archer IDC connectors are designed to provide fast, reliable connections using a fine pitch 0.635mm ribbon cable without the use of special tooling. Design features include IDC contacts for high speed termination, polarization to prevent mismating and secure cable retention with positive latching to header. The twin beam contact system with gold-plated copper alloy contacts ensures the mechanical strength of the connector. Harwin M50 Archer IDC connectors offer a 0.5 to 1A per contact current rating, 300VDC voltage and an operating temperature range of -40°C to +105°C. These connectors are ideal for medium- to high-volume cable-to-board connections.
- IDC contacts for high speed termination
- Polarization to prevent mismating
- Secure cable retention with positive latching to header
- Twin beam contact system with gold-plated copper alloy contacts
Applications
Industrial, Consumer Electronics, Lighting, Sensing & Instrumentation
Technical Specifications
IDC Plug to IDC Receptacle
IDC Socket
5.91"
1.27mm
0.635mm
No SVHC (21-Jan-2025)
IDC Plug
10Ways
150mm
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate