Print Page
33,302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.652 |
100+ | €0.504 |
500+ | €0.450 |
1000+ | €0.428 |
2500+ | €0.419 |
Price for:Each
Minimum: 10
Multiple: 10
€6.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0110005
Order Code1462658
Product RangeDatamate
Technical Datasheet
Product RangeDatamate
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithDatamate Connectors
Wire Size AWG Min22AWG
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
The M80-0110005 is a Socket Contact made of brass with gold plated finish. The Datamate series female crimp contact comes with a large bore barrel and accepts 22AWG wire. It is suitable for use with all types of female Datamate (L-Tek, J-Tek, Mix-Tek, etc.) connectors.
- 3A Rated current
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Datamate
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Datamate Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536