Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-325-00-000
Order Code1701552
Product RangeDatamate J-Tek M80
77 In Stock
525 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.140 |
| 10+ | €11.580 |
| 25+ | €10.850 |
| 100+ | €9.840 |
| 250+ | €9.220 |
| 500+ | €8.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-325-00-000
Order Code1701552
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeCrimp
No. of Rows1 Row
No. of Rows1Rows
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Product Overview
The M80-4000000F1-02-325-00-000 is a 1-row 4mm female Datamate Mix-Tek Cable Connector Kit with housing (with hexagonal slotted jackscrews) and 2 x power contacts supplied loose. Power solder contact is suitable for 12AWG. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated brass contact, gold plated termination. The M80 series connector kit with straight connector orientation, cable (solder) connection type, polarising type, M2 thread size.
- 20A Current rating
- 10MΩ Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1 Row
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004748