Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.550 |
10+ | €4.530 |
100+ | €4.320 |
250+ | €4.050 |
500+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€6.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4130898
Order Code3406661
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions8Ways
Pitch Spacing2mm
For Use WithDatamate J-Tek M80 Series Socket Contatcs
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
8Ways
For Use With
Datamate J-Tek M80 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011