Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.850 |
| 10+ | €5.270 |
| 100+ | €4.790 |
| 250+ | €4.550 |
| 500+ | €4.290 |
Price for:Each
Minimum: 1
Multiple: 1
€6.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4133698
Order Code3406676
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions36Ways
Pitch Spacing2mm
For Use WithHarwin Datamate Series M80-2060005 Socket T-Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
36Ways
For Use With
Harwin Datamate Series M80-2060005 Socket T-Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability