Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N60-0000-000
Order Code2853789
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.840 |
| 5+ | €41.230 |
| 10+ | €37.620 |
| 25+ | €34.820 |
| 50+ | €32.220 |
Price for:Each
Minimum: 1
Multiple: 1
€44.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N60-0000-000
Order Code2853789
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
Product RangeDatamate J-Tek M83-LF
No. of Contacts60Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3 Row
No. of Rows3Rows
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M83-LF
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
3Rows
Contact Material
Beryllium Copper
No. of Contacts
60Contacts
Pitch Spacing
2mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007725
Product traceability