Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.420 |
5+ | €4.240 |
10+ | €4.040 |
20+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-4023
Order Code9960244
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleSerrated
Current Rating3A
Overall Length24.7mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The P25-4023 is a 1-contact female/spring contact ATE Spring Probe with 2.54mm minimum pitch and Ø1.8mm serrated head. It has vertical connector orientation and PC tail/through board connection type. For use with S25-022, S25-212 or S25-512 receptacle/sleeve.
- 3A Current rating
- 50mΩ at 2/3 travel Contact resistance
- 100000 cycles Durability
- Beryllium copper plunger and brass barrel
- Gold finish on plunger and barrel
- Body length is 18.5mm
Applications
Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Serrated
Overall Length
24.7mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (2)
Alternatives for P25-4023
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454